Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs
Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs amplify performance in versatile TO-247-4, TO-247-4L, and TO-247AB packages. These MOSFETs feature high switching speed with low gate charge, design flexibility, and reliability. The SICW0x 1200V SiC MOSFETs include a 21mΩ to 120mΩ typical wide on-resistance range and reliable performance. These SiC MOSFETs deliver superior thermal properties and a fast intrinsic diode to ensure smooth, efficient operation in challenging conditions. The SICW0x SiC MOSFETs are available in 3-pin and 4-pin (Kelvin source) configurations. Typical applications include motor drives, welding equipment, power supplies, renewable energy systems, charging infrastructure, cloud systems, and Uninterruptible Power Supply (UPS).Features
- 1200V MOSFET with SiC technology
- Superior thermal properties and low switching losses
- Fast, reliable switching: Intrinsic body diode improves efficiency and ruggedness
- Superior thermal properties and low switching losses
- High switching speed with low gate charge
- 21mΩ to 120mΩ (typical) wide on-resistance selection
- Avalanche ruggedness
- Available in 3-pin and 4-pin (Kelvin source) configurations
Applications
- Motor drives
- Welding equipment
- Power supplies
- Renewable energy systems
- Charging infrastructure
- Uninterruptible Power Supply (UPS) systems
- Cloud systems
View Results ( 2 ) Page
| Part Number | Datasheet | Package/Case | Forward Transconductance - Min | Fall Time | Id - Continuous Drain Current | Pd - Power Dissipation | Qg - Gate Charge | Rds On - Drain-Source Resistance | Rise Time | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage |
|---|---|---|---|---|---|---|---|---|---|---|---|
| SICW021N120P-BP | ![]() |
TO-247AB-3 | 24.4 S | 14 ns | 100 A | 469 W | 200 nC | 33.6 mOhms | 49 ns | - 10 V, + 22 V | 3 V |
| SICW021N120P4-BP | ![]() |
TO-247-4 | 24.4 S | 12 ns | 100 A | 469 W | 200 nC | 33.6 mOhms | 29 ns | - 10 V, + 22 V | 3 V |
Published: 2024-08-13
| Updated: 2024-09-04