Littelfuse 501 High Current Fast-Acting Fuses

Littelfuse 501 High Current Fast-Acting Fuses are thin-film fuses designed to provide overcurrent protection to circuits in high-current voltage regulator modules. These fuses operate in a temperature range from -55°C to +150°C. The general design offers excellent temperature stability and performance reliability. High I2t values ensure high inrush current withstand capability. Littelfuse 501 High Current Fast-Acting Fuses are lead free, halogen free, and RoHS compliant. They are suitable for both leaded and lead-free reflow /wave soldering. Typical applications include VRM equipment, notebook PCs, and DC-DC converters.

Features

  • -55°C to +150°C operating temperature range
  • Designed to provide overcurrent protection to circuits in high-current VRM applications
  • Offers excellent temperature stability and performance reliability
  • High I2t values ensure high inrush current withstand capability
  • Lead free and halogen free
  • RoHS compliant
  • Suitable for both leaded and lead-free reflow /wave soldering

Applications

  • VRM equipment
  • Notebook PCs
  • DC-DC converters
View Results ( 4 ) Page
Part Number Datasheet Description Current Rating Resistance
0501010.WR 0501010.WR Datasheet Surface Mount Fuses 32V 10A 1206 High Current 10 A 3.62 mOhms
0501012.WR 0501012.WR Datasheet Surface Mount Fuses 32V 12A 1206 High Current 12 A 3.11 mOhms
0501015.WR 0501015.WR Datasheet Surface Mount Fuses 32V 15A 1206 High Current 1206 15 A 2.5 mOhms
0501020.WR 0501020.WR Datasheet Surface Mount Fuses 32V 20A 1206 High Current 1206 20 A 1.94 mOhms
Published: 2009-12-03 | Updated: 2023-03-31