Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes
Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.The InfiniiVision 3000 X-Series Oscilloscopes offer up to 4 analog channels (DSO), up to 16 digital channels (MSO models or upgradable), and 100MHz to 1GHz bandwidth. Additionally, these oscilloscopes exhibit up to 5GSa/s (1GHz) sampling rate, up to 4Mpts maximum memory, and many other upgradable features. Applications include test and measurement, education, and analysis (power, efficiency, modulation, transient response, harmonics, and serial data).
Infiniivision 3000T X-Series
Keysight InfiniiVision 3000T X-Series Oscilloscopes take everything that is revolutionary about the 3000A X-series and add a capacitive touch screen. The user interface is designed for touch, and the exclusive zone touch trigger analyzes signals in detail to get to measurement insights faster. This helps in discovering issues and solving problems through new analysis capabilities like 7-in-1 instrument integration, a wide range of serial decodes, and time/frequency domain correlation. The capacitive touch screen technology of these 3000T X-Series oscilloscopes enables productivity and simplifies documentation. The InfiniiVision 3000T X oscilloscopes offer 7-instruments-in-1 integration with an additional standard 3-digit voltmeter, standard 8-digit counter, and totalizer.
Features
- Patented MegaZoom-IV smart memory technology
- 100MHz, 200MHz, 350MHz, 500MHz, and 1GHz bandwidth models
- 2/4 analog channels and up to 16 digital channel Mixed-Signal Oscilloscope (MSO) models
- 1,000,000 waveforms/second update rate
- 4GSa/s (≤ 500MHz) or 5GSa/s (1GHz) sample rates
- 8.5" WVGA (800 x 480) LCD display
- Up to 4Mpts memory depth
- 5-instruments-in-1
- Oscilloscope
- Digital channels
- Built-in 20MHz function/arbitrary waveform generator with modulation
- Integrated digital voltmeter
- Protocol analyzer
- Serial protocol decode and triggering
- Embedded serial triggering and analysis (I²C and SPI-2/3/4 wire)
- Computer serial triggering and analysis (RS232/422/485/UART)
- Automotive and industrial serial triggering and analysis (CAN, CAN-dbc, CAN-FD/FD ISO, and LIN/LIN symbolic)
- FlexRay automotive triggering and analysis
- Audio serial triggering and analysis (I²S)
- Aerospace and defense serial triggering and analysis (MILSTD 1553 and ARINC 429)
- SENT, CXPI, user-definable Manchester, user-definable NRZ, and USB PD
- Advanced math
- Operators
- Add, subtract, multiply, and divide
- Transforms
- Differentiate and integrate
- FFT (magnitude and phase)
- Ax + B
- Squared and square root
- Absolute value
- Common logarithm and natural logarithm
- Exponential and base 10 exponential
- Filters
- Low-pass filter and high-pass filter
- Averaged value
- Smoothing
- Envelope
- Visualizations
- Magnify
- Max and min hold
- Measurement trend
- Chart logic bus timing and chart logic bus state
- Maximum and minimum
- Peak-Peak
- Operators
- Connectivity
- USB host (one front and one back)
- USB device
- LAN (optional)
- GPIB (optional)
- Video (optional)
Additional Resources
- InfiniiVision 3000A X-Series Oscilloscopes - Product Fact Sheet
- InfiniiVision 3000T X-Series Oscilloscopes - Product Fact Sheet
- InfiniiVision 3000 X-Series Oscilloscopes - User's Guide
- InfiniiVision 3000T X-Series Oscilloscopes - User's Guide
- InfiniiVision 3000 X-Series Oscilloscopes - Programmer's Guide
Front Panel Overview
Videos
| Part Number | Datasheet | Length - mm | Height - mm | Description | Sampling Rate | Series |
|---|---|---|---|---|---|---|
| MSOX3014A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes Mixed Signal, 4+16-Ch, 100 MHz, Pwr Cord - US / Canada 120V, NEMA 5-15P male | 4 GSa/s | 3000A X |
| DSOXGPIB | ![]() |
Benchtop Oscilloscopes Module - GPIB Connection Module for 2000/3000-X series Oscilloscopes | 3000A X | |||
| DSOXLAN | ![]() |
Benchtop Oscilloscopes LAN and VGA module for 2000/3000-X series Oscilloscopes | 3000A X | |||
| DSOX1B7T102/EDEL-ONLY-01 | ![]() |
Benchtop Oscilloscopes BANDWIDTH UPGRADE 70MHz TO 100MHz 2 CH | 3000A X | |||
| DSOX3012A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 2-Ch, 100MHz, Power cord - US / Canada 120V, NEMA 5-15P male | 4 GSa/s | 3000A X |
| DSOX3014A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 4-Ch, 100MHz, Power cord - US, Canada 120V, NEMA 5-15P male | 4 GSa/s | 3000A X |
| DSOX3024A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 4-Ch, 200MHz, Power cord - US, Canada 120V, NEMA 5-15P male | 4 GSa/s | 3000A X |
| DSOX3032A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 2-Ch, 350MHz, Power cord - US, Canada 120V, NEMA 5-15P male | 4 GS/s | 3000A X |
| DSOX3034A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 4-Ch, 350MHz, Power cord - US, Canada 120V, NEMA 5-15P male | 4 GS/s | 3000A X |
| DSOX3052A | ![]() |
381 mm | 204 mm | Benchtop Oscilloscopes 2-Ch, 500 MHz, Power cord - US / Canada 120V, NEMA 5-15P male | 4 GS/s | 3000A X |