IXYS X3-Class HiPerFET™ Power MOSFETs

IXYS X3-Class HiPerFET™ Power MOSFETs are N-channel, enhancement mode, avalanche-rated MOSFETs. The X3-Class provides high power density and is easy to mount, all in a space-saving package. The IXYS X3-Class MOSFETs are ideal for switch-mode and resonant-mode power supplies.

Features

  • International standard package
  • Low RDS(ON) and QG
  • Avalanche rated
  • Low package inductance

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls

TO-247 (IXFH) Package Style

Application Circuit Diagram - IXYS X3-Class HiPerFET™ Power MOSFETs

TO-263 (IXFA) Package Style

Application Circuit Diagram - IXYS X3-Class HiPerFET™ Power MOSFETs
View Results ( 7 ) Page
Part Number Datasheet Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge Pd - Power Dissipation
IXFA34N65X3 IXFA34N65X3 Datasheet 34 A 100 mOhms 29 nC 446 W
IXFH90N65X3 IXFH90N65X3 Datasheet 90 A 33 mOhms 95 nC 960 W
IXFP34N65X3 IXFP34N65X3 Datasheet 34 A 100 mOhms 29 nC 446 W
IXFH46N65X3 IXFH46N65X3 Datasheet 46 A 73 mOhms 40 nC 520 W
IXFH70N65X3 IXFH70N65X3 Datasheet 70 A 44 mOhms 66 nC 780 W
IXFH54N65X3 IXFH54N65X3 Datasheet 54 A 59 mOhms 49 nC 625 W
IXFH34N65X3 IXFH34N65X3 Datasheet 34 A 100 mOhms 29 nC 446 W
Published: 2021-12-16 | Updated: 2025-07-31