Infineon Technologies TLE4929C-XHA XENSIV™ Universal Speed Sensor
Infineon Technologies TLE4929C-XHA XENSIV™ Universal Speed Sensor is an active Hall sensor with a dedicated powertrain algorithm. The TLE4929C-XHA integrates two capacitors on the lead frame that increase the Electro-Magnetic Compatibility (EMC) resistivity. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor.The Infineon Technologies TLE4929C-XHA Universal Speed Sensor is offered in a RoHS-compliant PG-SSO-3-52 package and is qualified for automotive applications.
Features
- Measures speed and position of tooth/pole wheels
- Switching point in the middle of the tooth enables backward compatibility
- Magnetic stray-field robustness due to the differential sensing principle
- Direction detection and Stop-Start-Algorithm
- Programmable switching threshold for additional accuracy
- Hybrid-Algorithm keeps TLE4929C-XHA calibrated during an electric drive
- -40°C to +175°C normal operating junction temperature range
- PG-SSO-3-52 package
- RoHS compliant
Applications
- Crankshaft sensor systems
- Differential Camshaft sensor
- Industrial
- Speedometer
Block Diagram
Typical Application Circuit
Published: 2020-11-20
| Updated: 2024-12-10