Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board
Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board allows the demonstration of the 1ED3144MC12H EiceDRIVER™ isolated gate driver IC in a half-bridge configuration. The board can be used to evaluate other pin-compatible ICs from the EiceDRIVER 1ED314xMC12H gate driver family by replacing the gate driver ICs.
The Infineon Eval-1ED3144MC12H-SiC evaluation board arrives with two unassembled IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs in a TO247-4 package. Any other desired switches, such as Infineon IGBTs, CoolSiC, or CoolMOS™ transistors, can substitute for these switches.
Features
- 35V absolute maximum output supply voltage
- Up to ± 6.5A typical output current
- Output UVLO referenced to GND2 pin for optimal protection with bipolar supply voltages
- Active shutdown
- Very high common-mode transient immunity CMTI > 300kV/us
- 40ns typical propagation delay
- Tight IC-to-IC propagation delay matching
- 3.3V and 5V input supply voltage
- PG-LDSO-8 wide body package with >8mm creepage
- Gate driver safety certification:
- UL 1577 recognized with ViSo,test = 6840V (rms) for 1s, Viso = 5700V (rms) for 60s
- Reinforced isolation as per IEC 60747-17 with VIORM = 1767V (planned)
Applications
- Photo-Voltaic inverters (PV)
- Energy storage and battery charging
- Uninterruptible Power Supplies (UPS)
- Switch Mode Power Supplies (SMPS)
- Industrial drives
- Medical
Kit Contents
- Eval-1ED3144MC12H-SiC evaluation board
- Two IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs for assembly
Block Diagram
Published: 2026-01-28
| Updated: 2026-02-02