HALO Electronics Pro-Tek5 PTG Lightning Strike Protection
HALO Electronics Pro-Tek5 PTG Lightning Strike Protection products are IEEE802.3 compliant and feature UL-recognized components with plug-and-play installation. HALO PTG-2T series provides GR-1089 intra-building lightning strike protection and has been designed to meet the return loss requirements of IEEE802.3, enabling full transmit and receive communication distances. The PTG-5T series offers 5KV isolation as well as common and differential protection to each of the data pairs, and meets the surge requirements of GR-1089 for intra- and inter-building lightning strike events. The PTG-20 series provides intra-building differential surge protection in an easy-to-use, inline design while offering low capacitance and a fast response time.Features
- Common features
- UL-recognized components
- Plug-and-play installation
- No grounding required
- Passive protection (no power required)
- -10°C or -40°C to +85°C operating temperature range
- With or without mounting tabs
- PTG-20
- Intra-Building Lightning Strike Protection on Differential Pairs Only
- Differential pair surge suppression
- IEEE802.3 compliant
- PTG-2T
- Intra-Building Lightning Strike Protection
- 1.5kV galvanic isolation with surge suppression
- Functional insulation
- IEEE802.3 compliant with enhanced insertion and return loss
- PTG-5T
- Inter-Building Lightning Strike Protection
- 5kV galvanic isolation with surge suppression
- Reinforced insulation
- IEEE802.3 compliant with enhanced insertion and return loss
Additional Resources
Published: 2019-08-23
| Updated: 2023-04-20