GCT USB4081 USB Type-C® 3.2 Gen 2 Connector

GCT USB4081 USB Type-C® 3.2 Gen 2 Connector is rated at 240W for data and power delivery (PD) applications. This 24-pin SMT receptacle offers a reduced body length of only 7.05mm. The receptacle is horizontally mounted with SMT contact termination and four through-hole shell stakes for exceptional PCB retention. GCT USB4081 USB Type-C 3.2 Gen 2 Connector has been tested to 20,000 mating cycles and is rated to 240W (48V at 5A) for USB PD applications

Features

  • Top-mount, horizontal SMT configuration
  • 7.05mm reduced body length
  • 24-pin USB Type C supports USB 3.2 Gen 2 standard
  • Rated to 240W (48V at 5A) for USB PD applications
  • 4 shell stakes for excellent PCB retention
  • Tested to 20,000 mating cycles
  • Compatible with standard USB Type-C cable assemblies or male (plug) connectors

Applications

  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
Published: 2023-03-16 | Updated: 2026-02-10