47 nF Film Capacitors

Results: 3,134
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / ESTA Film Capacitors .047uF 250V 5% 674In Stock
Min.: 1
Mult.: 1
: 1,000

47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 125 VAC 5 % 2 Pin Straight + 105 C MKP383 Reel, Cut Tape
KYOCERA AVX Film Capacitors 400V 0.047uF 5% 1,549In Stock
Min.: 1
Mult.: 1
: 2,250

47 nF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 3.2 mm (0.126 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.047uF 1KV 5% 3,209In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors .047UF 100V 1% 4,395In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 1,399In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 1000volts 1,414In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 1000volts 770In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 47 nF 2,814In Stock
Min.: 1
Mult.: 1
: 2,000

47 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
TDK Film Capacitors FILM CAP MKP BOX 47NF 5% 700Vac LS 15mm 6,002In Stock
Min.: 1
Mult.: 1
: 700

47 nF 1.3 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Reel, Cut Tape
Vishay / BC Components Film Capacitors .047uF 5% 100volts 748In Stock
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 12 mm (0.472 in) BFC2366 Bulk
Vishay / BC Components Film Capacitors MKT 370 47nF 5 250V= 107In Stock
Min.: 1
Mult.: 1
: 1,000

47 nF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C MKT370 Ammo Pack
TDK Film Capacitors 0.047uF 10% 630V 250Vrms AMMO 1,960In Stock
Min.: 1
Mult.: 1
: 680

47 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
TDK Film Capacitors FILM CAP BOX 47NF 5% 5% 630Vdc LS 15mm 4,144In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 310 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*Z* - High Current PFC AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 361In Stock
Min.: 1
Mult.: 1

47 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 5 % 20 mm (0.787 in) BFC2375 Bulk
TDK Film Capacitors 0.047uF 400volt 5% 7,713In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) B3262* - MKP High Pulse (stacked) Bulk
Vishay / BC Components Film Capacitors .047uF 5% 100volts 466In Stock
1,000Expected 7/9/2026
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 100volts 130In Stock
1,000Expected 3/9/2026
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % BFC2366 Bulk
Vishay Film Capacitors MKP 385e 47nF 10 2500V= 100In Stock
Min.: 1
Mult.: 1

47 nF 2.5 kVDC Polypropylene (PP) 31 mm (1.22 in) 18 mm (0.709 in) 800 VAC 10 % 2 Pin 22 mOhms 28 mm (1.102 in) - 40 C + 105 C MKP385e
TDK Film Capacitors 0.047uF 250VDC 5% LS 7.5mm 7,562In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.2 mm (0.205 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MFP BOX 0.047 F 10 1000Vdc LS 22.5mm 586In Stock
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 400 VAC 10 % 2 Pin 18.5 mm (0.728 in) 26.5 mm x 10.5 mm x 18.5 mm Straight - 55 C + 110 C B3268* - MFP Very High Pulse Bulk
Vishay / BC Components Film Capacitors .047uF 10% 250volts 451In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / Roederstein Film Capacitors MKT181347nF+/-5%250V= 391In Stock
Min.: 1
Mult.: 1
47 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 5 % - 55 C + 100 C MKT1813
Vishay / Roederstein Film Capacitors 47nF 10% 2000voltolt 95In Stock
Min.: 1
Mult.: 1

47 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12.5 mm (0.492 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 22.5 mm (0.886 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
TDK Film Capacitors 0.047uF 250volts 5% 13,090In Stock
Min.: 1
Mult.: 1
: 2,000

47 nF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 0.047uF 63V 5% 5,307In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk