Texas Instruments LM851772Q1EVM-PD Evaluation Module
Texas Instruments LM851772Q1EVM-PD Evaluation Module evaluates the performance of the LM851772-Q1 wide-input-voltage buck-boost controller for USB-PD applications. The module supports adjustable output voltage via a feedback resistor divider or I2C interface, current monitor or limiter configuration, cable drop compensation, output disconnect, programmable input undervoltage lockout, and constant-voltage and constant-current options.
The TI LM851772Q1EVM-PD Evaluation Module provides jumper-adjustable device settings and an I2C interface for additional power-supply configuration. The module can connect directly to the TPS26742EQ1EVM Type-C Power Delivery controller evaluation module for a complete USB-PD application. Applications include USB Type-C® power delivery, wireless charging, industrial and rugged PCs, and DC/DC modules.
Features
- Wide input voltage range and ultra-high peak power conversion efficiency
- Adjustable output voltage using a feedback resistor divider or I2C interface
- Easy configuration of current monitor or limiter
- Support for cable drop compensation
- Output disconnect support
- Programmable input undervoltage lockout threshold and hysteresis
- Output constant voltage and constant current options
- I2C interface with USB2ANY and GUI
- Jumper-adjustable device settings
- Operation mode
- Bias supply
- External clock synchronization
- Direct connection to TPS26742EQ1EVM for a complete USB-PD application
Applications
- USB Type-C power delivery
- Docking station
- PC monitor
- Desktop PC
- Wireless charging
- Industrial PC and rugged PC
- DC/DC modules
Specifications
- Input voltage range of 9.0V to 60V
- Output voltage range of 5V to 36V
- Output voltage range of 5V to 48V with VIN above 16V
- Maximum output current of 5A
- Default switching frequency of 320kHz
- Operating temperature of 25°C
- Four-layer board
- Board dimensions of 4.1" x 3.6"
- Peak power conversion efficiency greater than 95%
Required Equipment
- Power supply
- Electronic load
- USB2ANY interface adapter
- Required for GUI and I2C operation
- Not included with the evaluation module
Kit Contents
- LM851772Q1EVM-PD PCB
- EVM Disclaimer Read Me
Typical Connection Diagram
Front Layout
Back Layout