TE Connectivity HC-STAK Family High-Voltage Interconnection System

TE Connectivity's (TE) HC-STAK Family High-Voltage Interconnection System is purpose-built for the next generation of electric (EV), hybrid (HEV), plug-in hybrid, and fuel-cell vehicles, from passenger cars to high-powered electric trucks. The TE HC-STAK family features a scalable fork-contact design supporting up to 400A of continuous current and 1000VDC voltage rating. The HC-STAK 25, 25 XE, and 35 variants deliver flexible, compact, and safe connectivity for high-voltage EV drivetrain architectures. When routing power between the battery, inverter, and the e-motor, the HC-STAK family offers superior current handling, electromagnetic interference (EMI) shielding, and vibration resistance. All of this performance comes in a touch-safe, installation-friendly design.

Features

  • HC-STAK 25
    • Maintains electrical integrity under rapid acceleration and high-load scenarios
    • Up to 40 double-ended fork contacts per circuit for reliable connections
    • Layered forks can be customized to meet application-specific current requirements
  • HC-STAK 25 XE
    • Ergonomic, service-friendly design - cam-driven lever and front-facing CPA improve handling and accessibility
    • Higher current capacity
    • Optimized for mid-power applications, bridging the gap between standard and high-performance systems
  • HC-STAK 35
    • Enables torque-rich performance to support peak power delivery for fast acceleration, high traction, and sustained hill climbs
    • Ultra-high current capacity
    • High-performance energy transfer enables rapid acceleration, high torque, and sustained power under load
    • Proven, scalable fork contact system with up to 64 layered contact points provides consistent electrical performance
    • Well-suited for heavier xEV platforms and built for electric and hybrid vehicles with increased curb weight

Applications

  • EVs and HEVs
    • Inlet to battery
    • Battery to inverter
    • E-motors
    • Power distribution

Specifications

  • Up to 1000VDC voltage rating
  • Current rating
    • Up to 247A current rating at +85°C (50mm2) HC-STAK 25
    • Up to 296A at +85°C (70mm2) HC-STAK 25 XE
    • Up to 400A at +85°C (95mm2) HC-STAK 35
  • Wire size
    • 55mm2 or 70mm2 wire size (HC-STAK 25)
    • 25mm2, 35mm2, or 50mm2 wire size (HC-STAK 25 XE)
    • 70mm2 or 95mm2 wire size (HC-STAK 35)
  • 2.5mm (HC-STAK 25 and HC-STAK 25 XE) or 3.5mm (HC-STAK 35) doubled-ended fork terminal type
  • Operating temperature range
    • -40°C to +125°C (HC-STAK 25 or HC-STAK 35)
    • -40°C to +150°C (HC-STAK 25 XE)

Comparison Chart

Chart - TE Connectivity HC-STAK Family High-Voltage Interconnection System

HC-STAK 25 Exploded View

Infographic - TE Connectivity HC-STAK Family High-Voltage Interconnection System
Published: 2026-07-16 | Updated: 2026-07-23