Molex 16-Fiber VersaBeam Mini Connectors

Molex VersaBeam Mini Connectors feature an ultra-compact 16-fiber design to address critical space, thermal, and maintenance challenges in high-density AI and hyperscale networks. These mini connectors are part of the VersaBeam Expanded Beam Optical (EBO) Interconnect Solutions family and feature a Very Small Form Factor (VSFF) ideal for automated manufacturing, a confined blast radius, and easy maintenance. The fiber-groove construction and optional mass-insertion capability support scalable, automation-ready manufacturing and speed up deployment and installation. The connectors provide inherent laser-eye safety to protect users during routine maintenance and system upgrades. Molex VersaBeam Mini Connectors are ideal for front-panel and optical backplane applications, including servers and storage, networking, and telecommunications.

Features

  • 16 fibers per connector
  • Supports automated assembly and mass insertion
  • Engineered for front-panel and optical backplane integration
  • Speeds installation with proven push-pull boot technology, easing assembly and maintenance on high-density panels
  • Enhanced blast radius reduces service impact during maintenance
  • Familiar MPO-style connector latching mechanism helps ensure proper mating and reduces assembly errors
  • Inherent laser eye safety helps protect field personnel from hazards during routine maintenance and system upgrades
  • Improves reliability and durability
  • Robust pinless design eliminates pin wear and damage issues
  • Delivers 3x density improvement in ultra-compact form factor, supporting up to 3456 fibers in 1RU panel
  • Footprint compatible with select SC-footprint MPO adapters, making patch panel upgrades easier and more cost-effective

Applications

  • Servers and storage
    • AI and machine-learning systems
    • High-performance computing systems
    • Hyperscale data centers
    • Intra-rack connections
    • Servers
  • Telecommunications
    • Computer cards
    • Edge network infrastructure
    • Optical backplanes
    • Optical electrical modules
    • Routers
  • Networking
    • AI cluster infrastructure
    • Co-packaged optics systems
    • Data centers
    • Ethernet switches
    • Front-panel optical connections
    • Hubs
    • Patch panels
    • Structured cables
    • Switch-to-switch connections
    • Switching systems

Videos

Published: 2026-09-23 | Updated: 2026-09-23