GIGAIPC QBiP-1365EB 3.5" SubCompact Board
GIGAIPC QBiP-1365EB 3.5" SubCompact Board offers a 13th generation Intel® Core™ i7-1365UE processor, dual channel DDR4 memory, and 2 x SO-DIMMs. This board features an ultra-fast M.2 with a PCIe Gen4 x4 interface and 2 x HDMI and LVDS ports for multiple displays. The QBiP-1365EB 3.5" SubCompact board includes Realtek® ALC269 audio, 1 x SATA 6Gb/s port storage, and is OS compatible with Windows® 10/11 (x64). This board includes 2 x 2.5GbE LAN ports, 1 x COM (RS-232/422/485 and RI/5V/12V), 3 x COM ports (RS-232/422/485), and 4 x USB 3.2 Gen 2x1. The QBiP-1365EB 3.5" SubCompact board operates at 0°C to 60°C operating temperature range and 0% to 90% (non-condensing) operating humidity range.
Features
- 3.5’’ SBC
- Intel® Core™ i7-1365UE processor
- Dual channel DDR4 and 2 x SO-DIMMs
- 2 x 2.5GbE LAN ports
- 1 x SATA 6Gb/s port
- Ultra-fast M.2 with PCIe Gen4 x4 interface
- 2 x HDMI, LVDS ports for multiple displays
- 1 x COM port (RS-232/422/485 and RI/5V/12V)
- 3 x COM ports (RS-232/422/485)
- 4 x USB 3.2 Gen 2x1
Specifications
- Video:
- Intel® Iris® Xe graphics eligible:
- 2 x HDMI 2.0 ports, supporting a maximum resolution of 4096x2160 @60Hz
- 1 x LVDS port, supporting a maximum resolution of 1920x1200 @60Hz
- (3 independent display outputs)
- Intel® Iris® Xe graphics eligible:
- Expansion slots:
- 1 x 2280 M.2 M-Key (PCIe Gen4x4, SATA 6Gb/s)
- 1 x 2230 M.2 E-Key
- 1 x full-size mini PCIe with SIM slot
- Internal I/O:
- 1 x 4-pin box power connector (DC in +9V~36VDC)
- 1 x SATA power header
- 1 x CPU fan header
- 1 x system fan header
- 1 x front panel header
- 1 x front panel audio header
- 1 x 2W speaker out header
- 4 x USB 2.0 headers
- 3 x COM headers (RS-232/422/485)
- 1 x backlight control header
- 1 x AT/ATX mode select jumper
- 1 x GPIO (8-bit) and SMBus header
- Rear I/O:
- 1 x COM port (RS-232/422/485 and RI/5V/12V)
- 2 x HDMI
- 2 x RJ45 LAN ports
- 4 x USB 3.2 Gen 2x1
- TPM:
- Onboard TPM 2.0 security chip
- INFINEON SLB9672VU2.0
- OS compatibility Windows® 10/11 (x64)
- 1 x FCBGA1744 socket
- Realtek® ALC269 audio
- 1 x SATA 6Gb/s port storage
- Intel® SATA RAID 0/1
- Operating properties:
- 0°C to 60°C operating temperature range
- 0% to 90% (non-condensing) operating humidity range
- -40°C to 85°C non-operating temperature range
- 0% to 95% (non-condensing) non-operating humidity range
Block Diagram
Dimension
Additional Resource
Published: 2026-08-25
| Updated: 2026-09-07