500 ft Multi-Conductor Cables

Results: 2,181
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Alpha Wire 65203 SL002
Alpha Wire Multi-Conductor Cables 12 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 3 Conductor 500 ft 12 AWG 11.07 mm (0.436 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204 SL002
Alpha Wire Multi-Conductor Cables 12 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Control Cable Unshielded 4 Conductor 500 ft 12 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205CY SL002
Alpha Wire Multi-Conductor Cables 12 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205 SL002
Alpha Wire Multi-Conductor Cables 12 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 500 ft 14.05 mm (0.553 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 600 V
Alpha Wire 65403 SL322
Alpha Wire Multi-Conductor Cables 14 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Box - Slate

Unshielded 3 Conductor 500 ft 14 AWG 8.92 mm (0.351 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 41 x 30 600 V
Alpha Wire 85207CY BK002
Alpha Wire Multi-Conductor Cables 12 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 12 AWG 21.34 mm (0.84 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Belden Wire & Cable 1304A4 B59500
Belden Wire & Cable Multi-Conductor Cables 4 CHANNEL 4PR #24 PO FRPVC PVC

4 Pair 500 ft 24 AWG
Belden Wire & Cable 1312A 008500
Belden Wire & Cable Multi-Conductor Cables 4 #12 PE FRPVC

4 Conductor 500 ft 12 AWG Gray (Slate Gray)
Belden Wire & Cable 1312A 1SL500
Belden Wire & Cable Multi-Conductor Cables 4 #12 PE FRPVC

4 Conductor 500 ft 12 AWG White
Belden Wire & Cable 1386LA 204500
Belden Wire & Cable Multi-Conductor Cables 2#12, 1#18 + 1 FS PR #22 FRPVC

5 Conductor 500 ft 12 AWG, 18 AWG, 22 AWG
Belden Wire & Cable 1514C B59500
Belden Wire & Cable Multi-Conductor Cables 16 PR #24 PO FS PVC FS PVC

16 Pair 500 ft 24 AWG
Belden Wire & Cable 1516C B59500
Belden Wire & Cable Multi-Conductor Cables 24 PR #24 PO FS PVC FS PVC

24 Pair 500 ft 24 AWG
Belden Wire & Cable 1518C B59500
Belden Wire & Cable Multi-Conductor Cables 32 PR #24 PO FS PVC FS PVC

32 Pair 500 ft 24 AWG
Belden Wire & Cable 1519C B59500
Belden Wire & Cable Multi-Conductor Cables 52 PR #24 PO FS PVC FS PVC

52 Pair 500 ft 24 AWG
Belden Wire & Cable 1701S6 D15500
Belden Wire & Cable Multi-Conductor Cables 6X CAT5E CMP BANANA PEEL REEL

Networking Unshielded 8 Conductor 500 ft 24 AWG 4.95 mm (0.195 in) Blue Low Smoke Polyvinyl Chloride (LS PVC) Copper Solid 300 V
Belden Wire & Cable 1816R 010500
Belden Wire & Cable Multi-Conductor Cables 22AWG 6PR STRAND 500ft SPOOL BLACK

Commercial Audio Application Shielded 12 Conductor 500 ft 22 AWG 11.735 mm (0.462 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable 1817WB 010500
Belden Wire & Cable Multi-Conductor Cables 8 FS PR #22 PVC FS PO

8 Pair 500 ft 22 AWG Black
Belden Wire & Cable 1818P 010500
Belden Wire & Cable Multi-Conductor Cables 12 FS PR #22 FEP SLF SLF

12 Pair 500 ft 22 AWG Black
Belden Wire & Cable 1818WB 010500
Belden Wire & Cable Multi-Conductor Cables 12 FS PR #22 PVC FS PO

12 Pair 500 ft 22 AWG Black
Belden Wire & Cable 29511 010500
Belden Wire & Cable Multi-Conductor Cables COMPOSITE CABLE SH PVC

Shielded 500 ft Black
Belden Wire & Cable 29512 010500
Belden Wire & Cable Multi-Conductor Cables COMPOSITE CABLE SH PVC

Shielded 500 ft Black
Belden Wire & Cable 29529 010500
Belden Wire & Cable Multi-Conductor Cables 3C1/0 133STR VFD 600V

Flexible VFD Cable 3 Conductor 500 ft 1/0 AWG Black 600 V
Belden Wire & Cable 29532T 010500
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Flexible VFD, 3 Conductor 4/0AWG (7x19x18) Tinned Copper XLPE Insulation M4 Color Code + 4/0AWG Symmetrically Segmented Ground (3 of 2AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black LSZH Outer J

Motor Supply Shielded 3 Conductor 500 ft 4/0 AWG 42.06 mm (1.656 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 18 600 V, 1 kV
Belden Wire & Cable 29547 010500
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Flexible VFD, 3 Conductor 4/0AWG (7x19x18) Tinned Copper XLPE Insulation M4 Color Code + 4/0AWG Symmetrical Segmented Ground (3 of 2AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jack

Flexible VFD Cable 3 Conductor 500 ft 4/0 AWG Black 2 kV
Belden Wire & Cable 3074F C55500
Belden Wire & Cable Multi-Conductor Cables #18 FSPR FRPP SH PVC

Shielded 1 Pair 500 ft 18 AWG