1156003

Phoenix Contact
651-1156003
1156003

Mfr.:

Description:
Sensor Junction Blocks SACB-4/ 8-C QO

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Junction Blocks
REACH - SVHC:
Quickon
4 Port
Pre-wired Cable
5 Pin
12 mm
48 VAC, 60 VDC
10 A
Polybutylene Terephthalate (PBT)
IP65
Brand: Phoenix Contact
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109990
USHTS:
8536698000
JPHTS:
853710000
KRHTS:
8537105090
TARIC:
8537109899
MXHTS:
8537109901
BRHTS:
85371090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor/Actuator Boxes

Phoenix Contact Sensor/Actuator Boxes are designed to connect the open cable ends of sensors directly without having to strip them. These devices feature a QUICKON insulation displacement connection that allows the effortless and clear cabling of sensors and actuators without connectors. The distributor boxes offer safety in the field with molded housing and high degrees of protection. These devices offer easy signal line connection without connectors and time-saving assembly with insulation displacement connection. The distributor boxes deliver flexible master cable connection and cable replacement in the event of servicing with a plug-in connector hood.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.84 $137.84