636208110300

Wurth Elektronik
710-636208110300
636208110300

Mfr.:

Description:
RF Cable Assemblies WR-UMRF SMA IP67/RA 1.37D 300mm Lng Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Cable Assemblies
RoHS:  
UMRF
Jack (Female)
Bulkhead
SMA
Jack (Female)
Right Angle
300 mm (11.811 in)
50 Ohms
6 GHz
1.37 mm Coax
Gray
Bulk
Brand: Wurth Elektronik
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: WR-UMRF
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.45 $26.45
$24.37 $243.70
$24.36 $487.20
$23.94 $1,436.40
$21.86 $2,186.00
$20.59 $10,295.00