922B

Advanced Energy / TEGAM
324-922B
922B

Mfr.:

Description:
Thermometers Intrinsically Safe Thermocouple Thermometer, Dual Input, C & F (K, J , T, E, B, N, R & S)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Thermometers
Thermocouple Thermometer
0.0004
Brand: Advanced Energy / TEGAM
Height: 28 mm
Length: 193 mm
Measured Components: Temperature
Measures: J, K, T, E, B, N, R, S-types of thermocouples
Product Type: Environmental Test Equipment
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

921B & 922B Intrinsically Safe Thermometers

Advanced Energy / TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide continuous use in the presence of flammable gases, vapors, and mists. The 921B is a single-channel thermometer, while the 922B module offers a dual-channel design. These thermometers support eight thermocouple types and feature superior instrument accuracy, 2000-hour battery life, and UL, ATEX, and IECEx certifications. The 921B and 922B thermometers are compatible with type K, J, T, E, N, R, S, and B probes, and they provide dependable and uninterrupted portable measurement capability without costly specialty batteries, AC adapters, or chargers. TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide real-time statistical data that increases user productivity, process efficiency, and product quality.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 20/10/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,054.00 $1,054.00