HAL810UT-A

TDK-Micronas
486-HAL810UT-A
HAL810UT-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Programmable Linear Sensor - Not recommended for new designs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
7 mA
1 mA
30 mT to 150 mT
- 150 mT to - 30 mT
5 V
- 40 C
+ 170 C
PCB Mount
TO-92-3
Brand: TDK-Micronas
Output Type: PWM
Output Voltage: 200 mV to 4.8 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 11 bit
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.15 $4,300.00

Possible Replacement

TDK-Micronas HAL830UT-A
TDK-Micronas
Board Mount Hall Effect/Magnetic Sensors Programmable Linear Hall Sensor