MouseReel RF Transceiver

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2,123In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF Transceiver WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio 224In Stock
Min.: 1
Mult.: 1
: 2,450

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 8,104In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15,631In Stock
Min.: 1
Mult.: 1
: 3,000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 700In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 368In Stock
Min.: 1
Mult.: 1
Max.: 100
: 400

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 392In Stock
400Expected 26/8/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 1,078In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 2,730In Stock
Min.: 1
Mult.: 1
: 4,000

ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz, Zigbee Transceiver 3,343In Stock
Min.: 1
Mult.: 1
: 5,000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 3,953In Stock
20,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3,866In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 1,918In Stock
3,000Expected 3/9/2026
Min.: 1
Mult.: 1
: 3,000

Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1211I084TRT 8,753In Stock
Min.: 1
Mult.: 1
: 3,000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3,218In Stock
Min.: 1
Mult.: 1
: 3,000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel