ADRF6755ACPZ

Analog Devices
584-ADRF6755ACPZ
ADRF6755ACPZ

Mfr.:

Description:
Modulator/Demodulator Sat mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modulator
Quadrature
2.4 GHz
100 MHz
4.75 V to 5.25 V
380 mA
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Brand: Analog Devices
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Modulator / Demodulator
Series: ADRF6755
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$34.84
Min:
1

Similar Product

Analog Devices ADRF6755ACPZ-R7
Analog Devices
Modulator/Demodulator Sat mod