TMUX4827YBHR

Texas Instruments
595-TMUX4827YBHR
TMUX4827YBHR

Mfr.:

Description:
Multiplexer Switch ICs +/-12-V beyond the s upply 2:1 (SPDT) 2-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4827
Multiplexers
SMD/SMT
DSBGA-9
1 Channel
2:1
1.8 V
5.5 V
- 12 V
12 V
1 Ohms
175 us
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 72 MHz
Brand: Texas Instruments
Dual Supply Voltage: - 12 V to 12 V
Off Isolation - Typ: - 55 dB
Operating Supply Voltage: 1.8 V to 5.5 V
Pd - Power Dissipation: 750 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 140 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TMUX4827 SPDT 2-Channel Switch

Texas Instruments TMUX4827 SPDT 2-Channel Switch is a complementary metal-oxide semiconductor (CMOS) multiplexer with two selectable 2:1, single-pole, double-throw (SPDT) switch channels. This device works with a single supply (1.8V to 5.5V) but can pass bidirectional analog and digital signals beyond the supply from -12V to 12V.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
12,000
Expected 21/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.73 $4.73
$3.58 $35.80
$3.28 $82.00
$2.95 $295.00
$2.86 $715.00
Full Reel (Order in multiples of 3000)
$2.61 $7,830.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.