Reel Multiplexer Switch ICs

Results: 1,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74LVC1G3157GX/SOT1255/X2SON6 446In Stock
Min.: 1
Mult.: 1
: 10,000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851BQ/SOT763/DHVQFN16 2,212In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6 18,920In Stock
Min.: 1
Mult.: 1
: 5,000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GV/SOT457/SC-74 4,684In Stock
36,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GW/SOT363/SC-88 326In Stock
57,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT TSSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53GT/SOT833/XSON8 3,914In Stock
Min.: 1
Mult.: 1
: 5,000

Multiplexers/Demultiplexers SMD/SMT XSON-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518BY/SOT8041/HWQFN24 12In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Vishay / Siliconix Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm 3,832In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers SMD/SMT uDFN-6 1 Channel 1 x 2:1 1.65 V 5.5 V 1.5 Ohms 35 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C 1,489In Stock
2,000Expected 25/8/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

MC14067B Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-24 16 Channel 1 x 16:1 3 V 18 V 1.05 kOhms 600 ns 625 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated PI2DBS32212XEBEX
Diodes Incorporated Multiplexer Switch ICs PCIe Switch X1-QFN2525-24 T&R 3.5K 6,340In Stock
42,000On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

Multiplexers/Demultiplexers SMD/SMT X1QFN-24 2 Channel 2 x 2:1 1.6 V 2 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated PI3L100QEX
Diodes Incorporated Multiplexer Switch ICs 3.3V Quad 2:1 Mux Demux Lan 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 2.97 V 3.63 V 0 C + 70 C Reel, Cut Tape, MouseReel
NXP Semiconductors CBTL06GP213EEJ
NXP Semiconductors Multiplexer Switch ICs Second-generation high performance general purpose switch 3,089In Stock
Min.: 1
Mult.: 1
: 3,000

CBTL06GP213EE Multiplexers SMD/SMT TFBGA-50 6 Channel 4 x 2:1 3 V 3.6 V 10 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay / Siliconix DG506BEQ-T1-GE3
Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX 956In Stock
Min.: 1
Mult.: 1
: 3,000

DG506B, DG507B Multiplexers Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 27In Stock
2,000Expected 12/3/2027
Min.: 1
Mult.: 1
: 1,000

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 885In Stock
Min.: 1
Mult.: 1
: 1,000

ADG1309 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 70In Stock
Min.: 1
Mult.: 1
: 1,000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 11.2 Ohms 285 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch 18In Stock
3,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,500

ADG1438 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-Lead Lead Frame Chip Scale Package 3,512In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers SMD/SMT LFCSP-8 1 Channel 7 Ohms 360 ns 415 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 132In Stock
1,000Expected 28/1/2027
Min.: 1
Mult.: 1
: 1,000

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 496In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

ADG1608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 37In Stock
4,500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

ADG1609 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 17In Stock
2,500Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 395In Stock
Min.: 1
Mult.: 1
: 1,000

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL MUX 80In Stock
Min.: 1
Mult.: 1
: 400

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF.4CHANNEL MUX IC 64In Stock
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,000

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel