Reel Multiplexer Switch ICs

Results: 1,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple 469In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4692 Multiplexers SMD/SMT TQFN-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex 4,750In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4704 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 2,483In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 2,913In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4734 Multiplexers SMD/SMT USOP-10 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 4-Ch I2C Bus Switch w/Reset 4,746In Stock
5,000Expected 18/1/2027
Min.: 1
Mult.: 1
Max.: 400
: 5,000

Multiplexers SMD/SMT TQFN-16 4 Channel 4 x 1:4 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated Multiplexer Switch ICs 12 Gbps,2-Ln (4-Ch) Differential 2:1 7,998In Stock
Min.: 1
Mult.: 1
: 3,500

PI3DBS12412A Multiplexers/Demultiplexers SMD/SMT 4 Channel 4 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Multiplexer Switch ICs 3.3V 1-20Gbps 1-Lane 2:1 Mux/De-Mux 7,896In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

Multiplexers/Demultiplexers SMD/SMT TQFN-20 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs PCIe Switch 3,205In Stock
Min.: 1
Mult.: 1
: 3,500

PI3DBS16213 Multiplexers/Demultiplexers SMD/SMT QFN-24 2 Channel 2 x 3:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Multiplexer Switch ICs PCIe 3, 2-Ln (4-Ch.) Diff. 3:1 Mux/DeMux 4,101In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3,500

Multiplexers/Demultiplexers SMD/SMT TQFN-42 4 Channel 4 x 3:1 3 V 3.6 V 55 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs DP/HDMI 1:3 Demux Switches 2,299In Stock
Min.: 1
Mult.: 1
: 3,500

Multiplexers/Demultiplexers SMD/SMT TQFN-60 3 Channel 3 x 1:3 3 V 3.6 V 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 8 Channel I2C Bus Multiplexer w/Reset 3,062In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

Multiplexers SMD/SMT TSSOP-24 8 Channel 8 x 1:1 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Low Voltage SPDT Analog Switch 7,482In Stock
42,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Multiplexers/Demultiplexers SMD/SMT SOT-363-6 1 Channel 1 x 2:1 1.65 V 5.5 V 6 Ohms 13 ns 13 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051BQ-Q100/SOT763/DHVQFN1 14,369In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052D/SOT109/SO16 21,699In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D-Q100/SOT109/SO16 23,830In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ-Q100/SOT815/DHVQFN2 7,962In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24 11,537In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851D-Q100/SOT109/SO16 7,389In Stock
5,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D/SOT109/SO16 14,045In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 24,127In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24 17,973In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW-Q100/SOT355/TSSOP2 2,114In Stock
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051PW/SOT403/TSSOP16 9,785In Stock
12,500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP-Q100/SOT505/TSSOP8 8,251In Stock
Min.: 1
Mult.: 1
: 3,000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, one differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 4,195In Stock
Min.: 1
Mult.: 1
: 5,000

CBTL01023GM Multiplexers/Demultiplexers SMD/SMT XQFN-10 1 Channel 1 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel