Multiplexer Switch ICs

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 6 Gbps 12-Channel di fferential 1-to-2 a TS3DV642RUARQ1 2In Stock
1,500On Order
Min.: 1
Mult.: 1
: 250

TS3DV642 Multiplexers/Demultiplexers SMD/SMT WQFN-42 12 Channel 12 x 1:2 3 V 3.6 V 9.5 Ohms 100 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1,807In Stock
Min.: 1
Mult.: 1
: 2,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs D707E001 PA ROM1 PG1 .2 250MHz 59In Stock
Min.: 1
Mult.: 1

HTQFP-144 Tray
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC507AU 20In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer ALT ALT 595-MPC508AU 51In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-SN74LV4052APW A A 595-SN74LV4052APW 3In Stock
40,000On Order
Min.: 1
Mult.: 1
: 2,000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD 235In Stock
5,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 2,500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HC4052PW 71In Stock
58,000On Order
Min.: 1
Mult.: 1
: 2,000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 2.5 V 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

MUX36D08 Multiplexers SMD/SMT QFN-32 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31,500Expected 24/12/2026
Min.: 1
Mult.: 1
: 3,000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV 1-of-8 FET
22,000On Order
Min.: 1
Mult.: 1
: 2,000

SN74CBTLV3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
5,008On Order
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr AL ALT 595-CD74HCT4053M96 2In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux
15,505On Order
Min.: 1
Mult.: 1
: 2,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET
5,000Expected 4/12/2026
Min.: 1
Mult.: 1
: 2,500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan
32,980On Order
Min.: 1
Mult.: 1
: 3,000

TMUX1308A-Q1 Multiplexers SMD/SMT WQFN-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 8:1 1 -channel multiplex
14,999Expected 15/10/2026
Min.: 1
Mult.: 1
: 3,000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with
5,994On Order
Min.: 1
Mult.: 1
: 3,000

TMUX4053 Multiplexers SMD/SMT WQFN-16 1 Channel 5 V 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs USB 2.0 480-Mbps 2:1 multiplexer and 1:2 5,387In Stock
15,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 3,000

TMUXHS221 UQFN-10 2 Channel 3 V 3.6 V 16 us 500 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 16B to 8B Mux/Demux
8,503On Order
Min.: 1
Mult.: 1
: 3,000

TS3L501E Multiplexers/Demultiplexers SMD/SMT WQFN-42 8 Channel 8 x 2:1 3 V 3.6 V 8 Ohms 250 ns 900 ps - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3,930On Order
Min.: 1
Mult.: 1
: 2,000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
5,950Expected 22/10/2026
Min.: 1
Mult.: 1
: 2,000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer ALT 5 ALT 595-CD4097BPWR Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC509AU/1K Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 250 Ohms 149 ns 102 ns - 55 C + 150 C Reel