Analog Devices Multiplexer Switch ICs

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 2,867In Stock
Min.: 1
Mult.: 1
: 1,000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 1,731In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 888In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 3,173In Stock
Min.: 1
Mult.: 1
: 2,500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 957In Stock
Min.: 1
Mult.: 1

LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1,475In Stock
Min.: 1
Mult.: 1
: 1,000

ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer 14In Stock
Min.: 1
Mult.: 1

ADG798 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 10 Ohms 17 ns 11 ns - 55 C + 175 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 1,535In Stock
Min.: 1
Mult.: 1
: 1,000

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. 2,118In Stock
Min.: 1
Mult.: 1
: 2,500

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2,078In Stock
Min.: 1
Mult.: 1
: 2,500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 236In Stock
Min.: 1
Mult.: 1

ADG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX 156In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 74In Stock
1,500Expected 7/4/2027
Min.: 1
Mult.: 1
: 1,500

ADG5208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux 40In Stock
Min.: 1
Mult.: 1

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 6In Stock
1,500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,500

ADG5207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 64In Stock
Min.: 1
Mult.: 1

LTC4305 Multiplexers SMD/SMT DFN-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 20In Stock
Min.: 1
Mult.: 1

AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 300 Ohms 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 84In Stock
Min.: 1
Mult.: 1
: 1,000

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes 86In Stock
Min.: 1
Mult.: 1

ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 229In Stock
Min.: 1
Mult.: 1
: 2,500

LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux 534In Stock
Min.: 1
Mult.: 1
: 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 444In Stock
Min.: 1
Mult.: 1
: 1,500

ADG1207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 551In Stock
Min.: 1
Mult.: 1
: 1,000

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 245 Ohms 215 ns 230 ns - 40 C + 125 C Reel, Cut Tape, MouseReel