MouseReel Analogue Switch ICs

Results: 1,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 5,918In Stock
Min.: 1
Mult.: 1
Max.: 5,918
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 5,464In Stock
Min.: 1
Mult.: 1
Max.: 5,464
: 2,500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 4,672In Stock
Min.: 1
Mult.: 1
Max.: 4,581
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 2,896In Stock
Min.: 1
Mult.: 1
Max.: 2,896
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 16,733In Stock
Min.: 1
Mult.: 1
Max.: 16,733
: 2,500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4685 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1,696In Stock
Min.: 1
Mult.: 1
Max.: 1,696

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, SPST, Ultra-Low-Leakage, CMOS Anal 18,131In Stock
Min.: 1
Mult.: 1
Max.: 18,131
: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V 5 V 18 V 1 us 500 ns 0 C + 70 C MAX327 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2,557In Stock
Min.: 1
Mult.: 1
Max.: 2,557
: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4,888In Stock
Min.: 1
Mult.: 1
Max.: 4,888
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 9,692In Stock
Min.: 1
Mult.: 1
Max.: 9,692
: 2,500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 25,104In Stock
Min.: 1
Mult.: 1
Max.: 25,228
: 2,500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 7,006In Stock
Min.: 1
Mult.: 1
Max.: 7,006
: 2,500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1,164In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5,748In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 24,838In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T5157GM/SOT886/XSON6 15,418In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V 1,446In Stock
2,500Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA 5-V 1:1 (SPST ) 4-channel precisi 1,935In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14O Dual SP4T Ana Sw 14,392In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 4,778In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5,820In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 2,261In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 8 Channel 8 x SPST 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG44 6,420In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 4,899In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel