A3G4250DTR

STMicroelectronics
511-A3G4250DTR
A3G4250DTR

Mfr.:

Description:
Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
RoHS:  
3-axis
X, Y, Z
+/- 245 deg/s
Digital
8.75 mdps/digit
I2C, SPI
16 bit
7 mA
3.6 V
2.4 V
LGA-16
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Acceleration: 10000 g
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: A3G4250D
Factory Pack Quantity: 3000
Subcategory: Sensors
Width: 4 mm
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3G4250D 3-Axis Digital Output Gyroscope

STMicroelectronic's A3G4250D 3-Axis Digital Output Gyroscope is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I2C-compatible interface is also available. The sensing element is manufactured using a dedicated micro-machining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The A3G4250D has a full scale of ±245 dps and is capable of measuring rates with a userselectable bandwidth.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 1,112

Stock:
1,112 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$25.51 $25.51
$22.49 $112.45
$21.19 $211.90
$19.67 $491.75
$18.62 $931.00
$17.64 $1,764.00
Full Reel (Order in multiples of 3000)
$17.64 $52,920.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.