SMD/SMT Accelerometers

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 3,183In Stock
20,000Expected 12/7/2027
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in 3,339In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 5,023In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 6,486In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor 4,937In Stock
1,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 14 bit 3.6 V 1.7 V 155 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 179In Stock
200Expected 13/11/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 24,317In Stock
21,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2x2 High Resolution Gen 3 5,475In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 178In Stock
160,000On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with AI & anti-aliasing 89In Stock
40,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 150In Stock
124,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4,000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 47In Stock
1,250Expected 8/1/2027
Min.: 1
Mult.: 1
: 1,250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 20In Stock
600On Order
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers
21,432Expected 16/9/2026
Min.: 1
Mult.: 1
: 10,000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers
49,969Expected 21/12/2026
Min.: 1
Mult.: 1
: 10,000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel

Bosch Sensortec Accelerometers Ultra-low Power, Triaxial Acceleration Sensor
104,602Expected 22/2/2027
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g Digital I2C, SPI 12 bit 3.6 V 1.71 V 8 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices
52,265Expected 5/11/2026
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Industrial 3-axis 4Khz vib sens w/supp
9,942Expected 21/10/2027
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 280 uA - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4,975Expected 21/12/2026
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
7,698Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 250
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications
9,998Expected 6/7/2027
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
117,029On Order
Min.: 1
Mult.: 1
Max.: 500
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
38,641On Order
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power -axis femto accelerometer
48,322Expected 20/1/2027
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel