- 40 C Accelerometers

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
TE Connectivity Accelerometers 8531N-NX BLE 3-AXIS ACCEL w/battery 4In Stock
30On Order
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-EX BLE 1-AXIS ACCEL w/battery 8In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5,445In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4,000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 4,356In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4,000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 17,677In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 4,000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 16,118In Stock
15,000Expected 6/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 25,219In Stock
40,000On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 14,217In Stock
18,000Expected 10/10/2026
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
MEMSIC Accelerometers Digital Three-Axis Accelerometer 4,624In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital output 3 Axis Acceleronmeter 8,720In Stock
30,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C, SPI 8 bit, 10 bit, 12 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Output 3 Axis Acceleronmeter 15,326In Stock
35,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2,026In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 179In Stock
200Expected 13/11/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Murata Electronics Accelerometers 97In Stock
800Expected 6/11/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 150In Stock
1,250Expected 18/12/2026
Min.: 1
Mult.: 1
: 1,250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in 1,114In Stock
16,000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 5,000
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 3,292In Stock
20,000Expected 12/7/2027
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in 3,427In Stock
3,000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 5,455In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 6,285In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 13,337In Stock
124,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4,000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor 4,119In Stock
2,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 14 bit 3.6 V 1.7 V 155 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 45In Stock
600On Order
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
MEMSIC Accelerometers 2x2 High Resolution Gen 3 5,475In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 178In Stock
96,000On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel