ADXL1005BCPZ

Analog Devices
584-ADXL1005BCPZ
ADXL1005BCPZ

Mfr.:

Description:
Accelerometers Low Noise 50kHz +100g 1-axis accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
1-axis
X, Y, Z
100 g
20 mV/g
Analog
5.25 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL1005
Factory Pack Quantity: 490
Subcategory: Sensors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL100x MEMS Accelerometers

Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Quantities greater than 1010 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 995
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$122.55 $122.55
$113.66 $568.30
$110.34 $1,103.40
$105.64 $2,641.00
$102.65 $5,132.50
$100.20 $10,020.00
250 Quote