FPGA SoC

Results: 4,162
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU2EG-L1SBVA484I
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 34In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs 50In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56340 LE
AMD / Xilinx SoC FPGA XCZU2EG-L1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485C 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485I 65In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EV-1FBVB900I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-2FBVB900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-3FFG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-2SBVA484I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-2FFVC1760E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FB484I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-2FFG900E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG900I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU15EG-1FFVC900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 746550 LE 42660 ALM 26.2 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 245In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 84 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 125In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 233 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 80In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 47In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 273 I/O 1.2 V 0 C + 85 C
Altera SoC FPGA 43In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C