B4 FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 523In Stock
Min.: 1
Mult.: 1

33000 LE 3.63 Mbit 60 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 245In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Altera FPGA - Field Programmable Gate Array
952On Order
Min.: 1
Mult.: 1
Max.: 50

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs 8In Stock
Min.: 1
Mult.: 1

0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 48KLEs 167In Stock
Min.: 1
Mult.: 1

0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 78In Stock
Min.: 1
Mult.: 1

A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LFD2NX-25-9BG400I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice LFD2NX-28-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA361E
55In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA361I
55In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1SBVB625I
32In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2SBVB625E
55In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU25P-1SBVB625E
133In Stock
Min.: 1
Mult.: 1

XCSU25P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1CMVA361E
63In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-1SBVB625E
50In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU35P-2SBVB625E
18In Stock
Min.: 1
Mult.: 1

XCSU35P 0 bit
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 86In Stock
336On Order
Min.: 1
Mult.: 1

33000 LE 3.63 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 84In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 258In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray