B4 FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA676C 5In Stock
325On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU20P-L1SFVB784I 2In Stock
Min.: 1
Mult.: 1

XCAU20P 238437 LE 13625 ALM 7 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3CSG324E 5In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG484E 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196Q 15In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-2CPGA196C 5In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 5In Stock
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 143 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 2In Stock
60Expected 4/9/2026
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 5 SPEED 30In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 33In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
108Expected 14/12/2026
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-780 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 12In Stock
Min.: 1
Mult.: 1

GW1NR-UV4 4608 LE 180 kbit 70 I/O 1.71 V 3.6 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3FGG484I 5In Stock
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX100-2FGG484I 3In Stock
Min.: 1
Mult.: 1

XA6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q 3In Stock
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C 37In Stock
49Expected 7/12/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-1UBVA368I 5In Stock
541On Order
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 128 I/O 825 mV 876 mV - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-368
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 5In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 5In Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray

Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 2In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 5In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 146 I/O Inst on DSP 1.2V -6 Spd 1In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 73 I/O 1.8/2.5/3.3V IND 5In Stock
270On Order
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray