SMD/SMT FPGA - Field Programmable Gate Array

Results: 9,535
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 37In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 472.15 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 39In Stock
80Expected 17/11/2026
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 266In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 66In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 122In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 84 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT QFP-144 Tray
Altera FPGA - Field Programmable Gate Array 22In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 82 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 17In Stock
60Expected 22/9/2026
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 331 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 10In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 128 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT PQFP-240 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
240Expected 24/8/2026
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 91 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 176In Stock
180Expected 9/11/2026
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 43In Stock
1,392On Order
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 89 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 26In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
52In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 532 I/O 970 mV 1.03 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 11In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT BGA-484 Tray
Altera FPGA - Field Programmable Gate Array 144In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 365In Stock
900Expected 24/8/2026
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT QFP-144 Tray
Altera FPGA - Field Programmable Gate Array 87In Stock
Min.: 1
Mult.: 1

EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 76In Stock
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 20In Stock
Min.: 1
Mult.: 1

EP4CGX75 Cyclone IV GX 73920 LE 4.06 Mbit 290 I/O 1.15 V 1.25 V - 40 C + 100 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 110In Stock
Min.: 1
Mult.: 1
No
A3P600 109 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray