SMD/SMT Tray FPGA - Field Programmable Gate Array

Results: 7,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 84In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484I 20In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 843In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 1,272In Stock
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 178In Stock
Min.: 1
Mult.: 1

AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 1,050In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 90In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 0 bit 195 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT VFPBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 331In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 69In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 131In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 122In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 480In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 2,251In Stock
5,880Expected 8/9/2026
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 114In Stock
240On Order
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 955In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 1280 LUTs; 1.2V 425In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2100 LE 1050 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 106In Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray