FPGA - Field Programmable Gate Array

Results: 9,539
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 316In Stock
Min.: 1
Mult.: 1

EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-64 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 335 I/O 1.2V 4 SPEED 60In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 334 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 827In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40UL 640 LE 320 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 83.6K LUTs; 1.2V; 5G SERDES 76In Stock
Min.: 1
Mult.: 1

LFE5UM5G 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 68In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 60In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 60In Stock
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V 490In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 4In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array
8In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C70 68416 LE 4276 ALM 1.1 Mbit 422 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 338In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 24 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-32
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FB484I 3In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG676C 3In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 376 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-536 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 1 SPEED 74In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO256E 77In Stock
Min.: 1
Mult.: 1

LAMXO256E 256 LE 128 ALM 0 bit 78 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray