FPGA - Field Programmable Gate Array

Results: 4,408
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2QN48C7/I6 460In Stock
Min.: 1
Mult.: 1

GW1N-UV2 2304 LE 0 bit 40 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT QFN-48
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 25In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 151In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 28In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,606In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 314In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 152 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 829In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 841In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 44In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
64In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FG484I 4In Stock
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FG484I 20In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 38In Stock
91Expected 14/8/2026
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 270In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 1,604In Stock
4,000Expected 17/5/2027
Min.: 1
Mult.: 1
Max.: 150
: 2,000

ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -6 Spd 25In Stock
24Expected 30/3/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates 98In Stock
Min.: 1
Mult.: 1

A54SX16A 0 bit 113 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Plus FPGA, 330LEs 83In Stock
Min.: 1
Mult.: 1

AGLP030V5 330 LE 0 bit 101 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VTQFP-128 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 238In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 42In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676I 1In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676