- 40 C Tray FPGA - Field Programmable Gate Array

Results: 3,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates
Non-Stocked Lead-Time 12 Weeks
Min.: 10,080
Mult.: 90

APA450 0 bit 186 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates
Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

APA450 0 bit 186 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 60

APA450 0 bit 344 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

APA600 0 bit 356 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates
Non-Stocked Lead-Time 12 Weeks
Min.: 10,080
Mult.: 90

APA600 0 bit 186 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 60

APA600 0 bit 370 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

APA600 0 bit 370 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 40

APA600 0 bit 454 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 750K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

APA750 0 bit 356 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K Gate 2NS Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24

AT40K10 20000 LE 0 bit 192 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

AT40K20AL 1024 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 48KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

48000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 109KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 60
Mult.: 60

109000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 109KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

109000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 144
Mult.: 144

192000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT LFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

192000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT LFBGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 300KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 60
Mult.: 60

300000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 300KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 36
Mult.: 36

300000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 300KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 24
Mult.: 24

300000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 300KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

300000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT LFBGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Core FPGA, 300KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

300000 LE 0 bit 970 mV 1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG900I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-900 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-L1FG484I Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FG484I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray