- 40 C Tray FPGA - Field Programmable Gate Array

Results: 3,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
30On Order
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX085 85000 LE 31000 ALM 6.47 Mbit 192 I/O 870 mV 930 mV - 40 C + 85 C 12.5 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
119On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
360On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
680On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
348Expected 7/10/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array
352On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
357On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
180On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
120On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
74On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
30Expected 2/11/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
95Expected 2/11/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 29In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 500 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
45Expected 1/1/2027
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
60Expected 11/12/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
107Expected 16/9/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
27Expected 9/11/2026
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
136On Order
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 142 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array
120On Order
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 94 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
119On Order
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
27Expected 2/9/2026
Min.: 1
Mult.: 1

Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 535 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
105On Order
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
120On Order
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
167On Order
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray