FPGA - Field Programmable Gate Array

Results: 1,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1FGG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-N3CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-N3FGG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-N3FGG676C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75T-2FGG484Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 125 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX75T-3FGG484Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX195T-2FF784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VCX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX75T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX75T-1FFG784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VCX75T-2FFG784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VCX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF484I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FF784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX195T-3FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX195T 199680 LE 31200 ALM 12.09 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FF784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-1FF784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FF784I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-L1FFG1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG484C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG484I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 240 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 12 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FFG784C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784