FPGA - Field Programmable Gate Array

Results: 5,314
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 35In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 7In Stock
540On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
348On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
119Expected 5/3/2027
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
270On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 5In Stock
180On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
385Expected 15/3/2027
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-484 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
8In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 5In Stock
420On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 5In Stock
1,584On Order
Min.: 1
Mult.: 1
Max.: 100

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
238Expected 2/3/2027
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
170Expected 9/11/2026
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
1,920On Order
Min.: 1
Mult.: 1
Max.: 30

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 11In Stock
90On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA 4In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 500 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 2In Stock
120On Order
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
12In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 3In Stock
120Expected 30/10/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 5In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 15

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
90Expected 24/12/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 5In Stock
60On Order
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 15

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray