Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers High voltage half-bridge gate driver for GaN transistors 2,311In Stock
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 871In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 1 A 4.5 V 28 V - 40 C + 125 C VNQ5E160AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 2,272In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 9,742In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High side driver with current sense analog feedback for automotive applications 2,613In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007ALH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications 3,105In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 125 C VND5E160MJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Automotive integrated H-bridge 1,637In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 4 Driver 4 Output 40 A 7 V 80 V 100 ns 27 ns - 40 C + 150 C VNH9013Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 5,725In Stock
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 270 mA 10 V 16.6 V 275 ns 150 ns - 40 C + 125 C L6571 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 4A dual low side MOSFET driver 7,231In Stock
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 14,174In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160MS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Parallel 1,305In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Tube
STMicroelectronics Gate Drivers Triple IGBT/MOS 989In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Tube
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 7,011In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 3 A 4.5 V 28 V - 40 C + 150 C VN5E025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double chnl hi-side drvr analog current 1,807In Stock
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 42 A 8 V 36 V Non-Inverting - 40 C + 150 C VND5T035LAK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 1,392In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Tube
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 9,798In Stock
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Reel, Cut Tape
STMicroelectronics Gate Drivers Hi-Volt Half Bridge 1,516In Stock
Min.: 1
Mult.: 1

Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 10 V - 40 C + 125 C L6571 Tube
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 1,945In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 4.5 V 36 V - 40 C + 150 C VN5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double CH High-Side 41V 50mOhm 27A 2,325In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 28 V - 40 C + 150 C VND5E050ACJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 2,189In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Tube
STMicroelectronics Gate Drivers CFL/TL Ballast 1,602In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Configurable multi channel relay driver 2HS + 6HS/LS 1,413In Stock
Min.: 1
Mult.: 1
: 2,500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Low Side Driver 5V 488In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various Low-Side SMD/SMT PowerSO-38 4 Driver 4 Output 2 A 4.5 V 5.5 V - 40 C + 150 C L9362 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Advanced Gate 4,509In Stock
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD351 Reel, Cut Tape, MouseReel