Gate Drivers

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Gate Drivers 440W HV CONTROLLER MOSFET Non-Stocked
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole eSIP-16J 2 Driver 2 Output 11.4 V 15 V - 40 C + 150 C HiperLCS Tube
Power Integrations Gate Drivers 8A 1200V Reinforced Isolation for SIC Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 475 ns 447 ns - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers 8A 1200V AEC Q100 150KhZ 6.5v 188mW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SID11xxKQ AEC-Q100 Reel
Power Integrations Gate Drivers Sgl Ch 5.0A Fluxlink 75kHz 1200V IGBT Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT eSOP-R16B 2 Driver 1 Output 5 A 4.75 V 28 V 675 ns 655 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers Sgl Ch 5.0A Fluxlink 75kHz 1200V IGBT Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT eSOP-R16B 2 Driver 1 Output 5 A 4.75 V 28 V 675 ns 655 ns - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz 260ns 1.0A Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 1 A 4.75 V 22 V Inverting 1.125 us 1.125 us - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz 260ns 1.0A Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 1 A 4.75 V 5.25 V Inverting 1.125 us 1.125 us - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers Sgl Ch 2.5A Fluxlink 250kHz Delay 260ns Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-16 1 Driver 1 Output 2.5 A 4.75 V 22 V Inverting 1.95 us 1.95 us - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers 2.5A, 1200V 75kHz 260ns AEC Q-100 Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 2.5 A 4.75 V 5.25 V Inverting 450 ns 450 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Tube
Power Integrations Gate Drivers 2.5A, 1200V 75kHz 260ns AEC Q-100 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 2.5 A 4.75 V 5.25 V Inverting 450 ns 450 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Reel
Power Integrations Gate Drivers 5A, 650V 75kHz 260ns 1200V isolation Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 5 A 4.75 V 5.25 V 225 ns 225 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers 5A, 650V 75kHz 260ns 1200V isolation Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 5 A 4.75 V 5.25 V 225 ns 225 ns - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers 8A, 650V 75kHz 260ns 1200V isolation Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 150 ns 150 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers 8A, 650V 75kHz 260ns 1200V isolation Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 150 ns 150 ns - 40 C + 125 C SID11 Reel
Power Integrations Gate Drivers 8A 750V Reinforced 75kHz 260ns AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B-16 1 Driver 1 Output 8 A 4.75 V 22 V 465 ns 460 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Tube
Power Integrations Gate Drivers 8A 750V Reinforced 75kHz 260ns AEC-Q100 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B-16 1 Driver 1 Output 8 A 4.75 V 5.25 V 150 ns 150 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Reel
Power Integrations Gate Drivers 8A, 1200V 75kHz 260ns AEC Q-100 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 22 V Inverting 465 ns 460 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Reel
Power Integrations Gate Drivers ONLY for Infineon FF450R17IE4 module Non-Stocked
Min.: 1
Mult.: 1

IGBT Drivers 20 A 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF650R17IE4 module Non-Stocked
Min.: 1
Mult.: 1

IGBT Drivers 20 A 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF650R17IE4 module Non-Stocked
Min.: 1
Mult.: 1

IGBT Drivers 20 A 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers Only for Infineon FZ1800R45HL4 - Single-Channel SCALE-2 Plug-and-Play for 4.5kV IGBTs Non-Stocked Lead-Time 14 Weeks
Min.: 6
Mult.: 6

1SP0340 Bulk
Power Integrations 2SP0115T2A0-FF900R12ME7_B11
Power Integrations Gate Drivers Plug-and-Play Gate Driver, SCALE-2, generic version Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2SP0115T2A0 Bulk
Power Integrations Gate Drivers Conformal Coded PI Gate Driver Only Non-Stocked
Min.: 4
Mult.: 4

Plug-and-Play Bulk
Power Integrations Gate Drivers 1SP0335 PI Gate Driver ONLY Non-Stocked
Min.: 6
Mult.: 6

IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 1SP0635 PI Gate Driver ONLY Non-Stocked
Min.: 6
Mult.: 6

IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk