166 MHz SRAM

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8 ns 166 MHz Parallel 2.7 V 1.7 V 285 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

18 Mbit 512 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 900 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.6 ns 166 MHz Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 128K X 18 3.3V SYNC DP RA Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

2 Mbit 128 k x 18 3.6 ns 166 MHz Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 4M X36 3.3V I/O SLOW ZBT Non-Stocked Lead-Time 18 Weeks
Min.: 136
Mult.: 136

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 360 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4M X36 3.3V I/O SLOW ZBT Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 360 mA - 40 C + 85 C SMD/SMT CABGA-165 Reel
Renesas Electronics SRAM 128Kx36 Synch 3.3V PipeLined Burst SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT CABGA-165 Reel
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 8 ns 166 MHz Parallel 3.6 V 2.3 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14
No
36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 8 ns 166 MHz Parallel 3.6 V 2.3 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14
No
36 Mbit 512 k x 72 8 ns 166 MHz Parallel 2.7 V 1.7 V 225 mA, 280 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 2.7 V 1.7 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 8 ns 166 MHz Parallel 3.6 V 2.3 V 260 mA, 310 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 8 ns 166 MHz Parallel 2.7 V 1.7 V 260 mA, 310 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 166 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 8 ns 166 MHz Parallel 3.6 V 2.3 V 260 mA, 310 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology GS842Z18CB-166I
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 7 ns 166 MHz Parallel 3.6 V 2.3 V 145 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS842Z36CB-166I
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 7 ns 166 MHz Parallel 3.6 V 2.3 V 155 mA, 180 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,166MHz, 3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

72 Mbit 2 M x 36 3.8 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,166MHz, 3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 3.8 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

36 Mbit 2 M x 18 3.8 ns 166 MHz Parallel 1.89 V 1.71 V 350 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

36 Mbit 2 M x 18 3.8 ns 166 MHz Parallel 1.89 V 1.71 V 350 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray