100 MHz SRAM

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology GS842Z36CB-100I
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 12 ns 100 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Infineon Technologies CY7C1373KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 360

18 Mbit 1 M x 18 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 114 mA 0 C + 70 C SMD/SMT Tray
Alliance Memory AS8C801825A-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 100 MHz Parallel 3.4 V 3.1 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803625A-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray Non-Stocked
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 100 MHz Parallel 3.465 V 3.135 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray