293 NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 7,562In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 3,300In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 462In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix MX25U51293GZ4I40A-T
Macronix NOR Flash SERIAL NOR 1.8V 512M 8-WSON Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

Tray
Macronix MX25U51293GMI40-TB
Macronix NOR Flash SERIAL NOR 1.8V 512M 16-SOP Non-Stocked Lead-Time 52 Weeks
Min.: 4,840
Mult.: 44

Tube
Macronix MX25U51293GMI40-TR
Macronix NOR Flash SERIAL NOR 1.8V 512M 16-SOP Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Macronix MX25U51293GZ4I40A-TR
Macronix NOR Flash SERIAL NOR 1.8V 512M 8-WSON Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel
Macronix MX25U51293GMI40-T
Macronix NOR Flash SERIAL NOR 1.8V 512M 16-SOP Non-Stocked Lead-Time 52 Weeks
Min.: 176
Mult.: 176

Tray
Macronix MX25U51293GZ4I40-TR
Macronix NOR Flash SERIAL NOR 1.8V 512M 8-WSON Non-Stocked Lead-Time 52 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel
Macronix MX25U51293GZ4I40-T
Macronix NOR Flash SERIAL NOR 1.8V 512M 8-WSON Non-Stocked Lead-Time 52 Weeks
Min.: 480
Mult.: 480

Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1,899In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1,000

SMD/SMT SOP2-16 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel