2 Mbit NOR Flash

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

Microchip Technology NOR Flash 256K X 8 70ns 309In Stock
660Expected 19/11/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 256K X 8 70ns 129In Stock
1,200Expected 18/9/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 70ns 620In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 256K X 8 70ns 170In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 128K X 16 70ns 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 128K X 16 70ns 329In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2,369In Stock
3,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1,653In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 739In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 693In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 555In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 170In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 903In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UDFN-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 46In Stock
700Expected 28/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 29In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm 274In Stock
12,000Expected 10/8/2027
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O SOP-8 150mil 4,074In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O USON-8 2x3mm 5,182In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 492In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 1,261In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 W25Q20CL 2 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 366In Stock
Min.: 1
Mult.: 1

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, USON8(2x3mm) Auto 2 -40c +105c 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT USON-8 2 Mbit 2.7 V 3.6 V 14 mA SPI 80 MHz 256 k x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 2,751In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2,978In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 40In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tube