2 Mbit NOR Flash

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 7,245In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 7,447In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 2,695In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 15 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 6,529In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1,702In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 4,065In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 20 mA SPI, SQI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 9,590In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V SPI 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 9,119In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3,594In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4,015In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16,626In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm 8,345In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 3,850In Stock
8,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 14 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 6,058In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V 1.2 mA SPI 85 MHz 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit Multi-Purpose Flash 216In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39LF 2 Mbit 3 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 206In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 326In Stock
750Expected 3/9/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 732In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz 1,013In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz 1,436In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 14 us 870In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial 1,347In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 14 us Industrial Temp 923In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2M (128Kx16) 55ns 3.0-3.6V Commercial 236In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39LF 2 Mbit 3 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray

Microchip Technology NOR Flash 256K X 8 70ns 315In Stock
660On Order
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube