8 bit NOR Flash

Results: 2,625
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash
19,594On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
5,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash
9,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHZ Serial Flash
6,950Expected 6/11/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
8,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
8,731Expected 14/10/2026
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil
760Expected 17/8/2027
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +125C
470On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS
6,720Expected 16/4/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
24,928On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS
4,551On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS
2,400Expected 16/4/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash
2,076Expected 16/4/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev
448Expected 21/9/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, WSON ET
2,809Expected 15/1/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade
1,145Expected 15/1/2027
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube

ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS
1,111Expected 16/12/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, T&R
950Expected 15/1/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
559On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS
180Expected 14/10/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25WP512M-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray
645Expected 16/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 27 mA QPI 112 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT WSON-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel