8 bit NOR Flash

Results: 2,625
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 261In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 29In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 758In Stock
2,352Expected 28/9/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 7In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 1,342In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz Commercial Temp 788In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 155In Stock
630On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 718In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 529In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 25,214In Stock
34,000Expected 15/1/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 9,750In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 21,946In Stock
30,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 19,174In Stock
16,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 18,746In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 7,436In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 6,744In Stock
6,240Expected 16/4/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 7,023In Stock
22,500On Order
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 33,325In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 8,546In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 9,204In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 26In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 14In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2,000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 5In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI, QPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 39In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 512 Mbit 1.65 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray